LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GENESYS GL850G-MNG21 product image
  • GL850G-MNG21 thumbnail 1
  • GL850G-MNG21 thumbnail 2
  • GL850G-MNG21 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GENESYS GL850G-MNG21RoHS

Manufacturer
GENESYSAsian Brands
MPN
GL850G-MNG21
LCSC Part #
C60896
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
LQFP-48(7x7) Interface Controllers RoHS
Datasheetpdf iconGENESYS GL850G-MNG21
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.234$ 1.23
10+$ 1.0289$ 10.29
30+$ 0.9147$ 27.44
250+$ 0.6911$ 172.78
500+$ 0.634$ 317.00
1,000+$ 0.6078$ 607.80
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerGENESYS
PackagingLQFP-48(7x7)

Introduction

AI Translation

GL850G is an advanced version Hub solutions which fully comply with Universal Serial Bus Specification Revision 2.0. GL850 inherits cutting edge technology on cost and power efficient serial interface design. GL850G has proven compatibility, lower power consumption figure and better cost structure above all USB2.0 hub solutions. GL850G provide multiple advantages to simplify board level design that help achieve lowest BOM (bill of material) for system integrator. GL850G integrated both 5V to 3.3V and 3.3V to 1.8V voltage drop regulator into single chip, therefore no external LDO required. Also, GL850G’s power enable pin supports both high-enable and low-enable power switch that provides better flexibility on component selection. GL850G embeds an 8-bit RISC processor to manipulate the control/status registers and respond to the requests from USB host. Firmware of GL850G will control its general purpose I/O (GPIO) to access the external EEPROM and then respond to the host the customized PID and VID configured in the external EEPROM. Default settings in the internal mask ROM is responded to the host without having external EEPROM. GL850G is designed for customers with much flexibility. The more complicated settings such as PID, VID, and number of downstream ports settings are easily achieved by programming the external EEPROM. Each downstream port of GL850G supports two-color (green/amber) status LEDs to indicate normal/abnormal status. GL850G also support both Individual and Gang modes (4 ports as a group) for power management. The GL850G is a full function solution which supports both Individual/Gang power management modes and the two-color (green/amber) status LEDs. Number of downstream ports setting can be configured by IO setting in absence of EEPROM. To fully meet the cost/performance requirement, GL850G is a single TT hub solution for the cost requirement.