TDK MCZ1210CH900CPTA0G
| Manufacturer | |
| Mfr. Part # | MCZ1210CH900CPTA0G |
| LCSC Part # | C6089308 |
| Package | SMD-4P,1.2x1mm |
| Customer # | |
| Key Attributes | CMC 100mA 90Ω SMD |
| Description | Common Mode Choke Surface Mount 0504(1210METRIC) 4LEAD 90Ω@100MHz 100mA DCR 3.5Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Package | SMD-4P,1.2x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
6,130 
6,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0895 $ 0.0806 | $ 0.40 |
50+ | $ 0.0704 $ 0.0634 | $ 3.17 |
150+ | $ 0.0609 $ 0.0549 | $ 8.24 |
500+ | $ 0.0537 $ 0.0484 | $ 24.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$