onsemi MC74HC1G04DFT2
| Manufacturer | |
| MPN | MC74HC1G04DFT2 |
| LCSC Part # | C6088408 |
| Packaging | SC-88A-5(SC-70-5) |
| Customer # | |
| Key Attributes | 2V~6V 17ns@6V,50pF 1 1uA 1 SC-88A-5(SC-70-5) Gates and Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A-5(SC-70-5) | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 17ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MC74HC1G04 is a high-speed CMOS inverter fabricated using silicon gate CMOS technology. Its internal circuit consists of multiple stages, including buffered outputs that provide high noise immunity and stable output levels. The output drive current of the MC74HC1G04 is half that of the MC74HC series.
Features
AI Translation
- High Speed: tpD = 7 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 1 μA (Max) at TA = 25 ℃
- High Noise Immunity
- Balanced Propagation Delays (tpLH = tpHL)
- Symmetrical Output Impedance (IOH = IOL = 2 mA)
- Chip Complexity: < 100 FETs
- −Q Suffix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

