CTS 402WF40012IMR
| Manufacturer | |
| MPN | 402WF40012IMR |
| LCSC Part # | C6087124 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 40MHz ±10ppm 4pF 50Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 4pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 402W integrates a high-Q quartz resonator with design parameters optimized for low ESR and load capacitance [C_L]. The M402W is well-suited for commercial and industrial IoT applications utilizing low-power MCUs, portable RF communication ICs, and low-drive chipsets.
Features
AI Translation
- Optimized for low electrode capacitance and ESR
- Improved startup performance and reduced power consumption for low-power applications
- Hermetically sealed ceramic SMD package
- Fundamental mode crystal design
- Frequency range: 16 - 80MHz
- Operating temperature range: -40℃ to +125℃
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Wireless communication
- Low-power MCU, SoC, RF IC
- Machine-to-Machine (M2M) communication
- Wi-Fi, ZigBee, ZigBee RF4CE, Z-Wave
- Bluetooth, Bluetooth Low Energy
- LoRa, LPWAN, 6LowPan, WLAN
- Near Field Communication
- Low-drive chipset
- ISM band applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8189 | $ 0.82 |
| 200+ | $ 0.3276 | $ 65.52 |
| 500+ | $ 0.3162 | $ 158.10 |
| 1,000+ | $ 0.3114 | $ 311.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 4pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 402W integrates a high-Q quartz resonator with design parameters optimized for low ESR and load capacitance [C_L]. The M402W is well-suited for commercial and industrial IoT applications utilizing low-power MCUs, portable RF communication ICs, and low-drive chipsets.
Features
AI Translation
- Optimized for low electrode capacitance and ESR
- Improved startup performance and reduced power consumption for low-power applications
- Hermetically sealed ceramic SMD package
- Fundamental mode crystal design
- Frequency range: 16 - 80MHz
- Operating temperature range: -40℃ to +125℃
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Wireless communication
- Low-power MCU, SoC, RF IC
- Machine-to-Machine (M2M) communication
- Wi-Fi, ZigBee, ZigBee RF4CE, Z-Wave
- Bluetooth, Bluetooth Low Energy
- LoRa, LPWAN, 6LowPan, WLAN
- Near Field Communication
- Low-drive chipset
- ISM band applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

