3M 3M AB5050 0.5" X 0.75"-250
| Manufacturer | |
| Mfr. Part # | 3M AB5050 0.5" X 0.75"-250 |
| LCSC Part # | C6087113 |
| Package | - |
| Customer # | |
| Description | RFI and EMI - Shielding and Absorbing Materials RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Shielding and Absorbing Materials | |
| Manufacturer | 3M | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 447.222 | $ 447.22 |
200+ | $ 178.4445 | $ 35688.90 |
500+ | $ 172.4818 | $ 86240.90 |
1,000+ | $ 169.5361 | $ 169536.10 |
Standard Packaging 1/Full
Bag | ||