Kyocera AVX TAJR475K010RNJ
| Manufacturer | |
| Mfr. Part # | TAJR475K010RNJ |
| LCSC Part # | C60867 |
| Package | CASE-R-2012-12(mm) |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±10% 10V CASE-R-2012-15(mm) |
| Description | 4.7uF ±10% 10V Tantalum Capacitors 9Ω@100kHz CASE-R-2012-15(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-R-2012-12(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,305
3,305
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1268 | $ 0.63 |
50+ | $ 0.1154 | $ 5.77 |
150+ | $ 0.1098 | $ 16.47 |
500+ | $ 0.1055 | $ 52.75 |
2,500+ | $ 0.0954 | $ 238.50 |
5,000+ | $ 0.0937 | $ 468.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$