Simpson Electric Company 37003
| Manufacturer | |
| Mfr. Part # | 37003 |
| LCSC Part # | C6086594 |
| Package | - |
| Customer # | |
| Description | 21.6V~26.4V 100A Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Simpson Electric Company | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 438.8565 | $ 438.86 |
200+ | $ 412.1742 | $ 82434.84 |
500+ | $ 398.4001 | $ 199200.05 |
1,000+ | $ 391.5952 | $ 391595.20 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$