LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy MB115S56K product image
Images for reference only

Advanced Energy MB115S56KRoHS

Manufacturer
MPN
MB115S56K
LCSC Part #
C6086374
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconAdvanced Energy MB115S56K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 208.2926$ 208.29
162+$ 83.1104$ 13463.88
486+$ 80.3327$ 39041.69
972+$ 78.9613$ 76750.38
Standard Packaging81/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerAdvanced Energy
Packaging-
Height33.02mm
Switching Frequency-
Ripple Noise-
Function-
Quiescent Supply Current-
Features-
Output Current(Max)1.34A
Capacitive Load(Max)-
Type-
Conversion Efficiency90%
Voltage - Supply90V~264V
Number of Outputs-
Output Voltage56V
Operating Temperature Range-20℃~+70℃
Length101.6mm
Width50.8mm
Output Voltage Accuracy±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging81
Sales UnitPiece