BOURNS 3548S-1AA-502A
| Manufacturer | |
| MPN | 3548S-1AA-502A |
| LCSC Part # | C6086268 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 5kΩ 1.5W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 5 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wirewound and Hybritron elements
- Designed for HMI and MMI applications
- High rotational life
- Ganged option available
- Optional 0.15% linearity
- Servo mount option
- Optional A/R terminals
- RoHS compliant
- Suitable for use under side load
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.8707$ 36.1333 | $ 36.13 |
| 30+ | $ 35.0319$ 34.3313 | $ 1029.94 |
Standard Packaging5/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 5 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wirewound and Hybritron elements
- Designed for HMI and MMI applications
- High rotational life
- Ganged option available
- Optional 0.15% linearity
- Servo mount option
- Optional A/R terminals
- RoHS compliant
- Suitable for use under side load
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



