LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL209618681E3 product image
Images for reference only

VISHAY MAL209618681E3RoHS

Manufacturer
MPN
MAL209618681E3
LCSC Part #
C6085565
Packaging
Through Hole,D35xL50mm
Customer #
Key Attributes
±20% 385V 680uF 151mΩ@100Hz Through Hole,D35xL50mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL209618681E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D35xL50mm
Tolerance±20%
Voltage Rating385V
Lifetime5000hrs@85℃
Capacitance680uF
Ripple Current3.7A@100Hz
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)151mΩ@100Hz
Height - Seated (Max)50mm
Diameter35mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.7081$ 24.71
200+$ 9.8601$ 1972.02
500+$ 9.5298$ 4764.90
1,000+$ 9.3677$ 9367.70
Standard Packaging50/Full Box
Better price for more quantity?
$