MACOM MADRCC0005
| Manufacturer | |
| Mfr. Part # | MADRCC0005 |
| LCSC Part # | C6085522 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Single Driver for GaAs FET Switches and Attenuators |
| Description | 4.5V~5.5V Driver SOIC-8 RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7119 | $ 5.71 |
10+ | $ 5.5863 | $ 55.86 |
30+ | $ 5.5021 | $ 165.06 |
95+ | $ 5.4194 | $ 514.84 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$