Seeed 101020584
| Manufacturer | SeeedAsian Brands |
| MPN | 101020584 |
| LCSC Part # | C608530 |
| Packaging | - |
| Customer # | |
| Key Attributes | I2C IMU (accelerometer + gyroscope) Expansion Boards, Daughter Cards |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Output Bits | 16bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V;5V | |
| Interface | I2C | |
| Features | - | |
| Standby Current | - | |
| Sensor Type | IMU (accelerometer + gyroscope) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

