LITEON LTST-C190AKT
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTST-C190AKT |
| LCSC Part # | C6085129 |
| Package | 0603 |
| Customer # | |
| Description | 10mA 2.1V 610nm 130° Orange 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,345
1,345
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0881 | $ 0.44 |
50+ | $ 0.0703 | $ 3.52 |
150+ | $ 0.0614 | $ 9.21 |
500+ | $ 0.0548 | $ 27.40 |
2,500+ | $ 0.0494 | $ 123.50 |
4,000+ | $ 0.0468 | $ 187.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$