LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 350-40-113-00-006000 product image
Images for reference only

Mill-Max Mfg. Corp. 350-40-113-00-006000RoHS

Manufacturer
MPN
350-40-113-00-006000
LCSC Part #
C6084727
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 13 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconMill-Max Mfg. Corp. 350-40-113-00-006000
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Number of Rows1
Mounting TypeThrough Hole
Number of PINs13P
Contact MaterialBrass Alloy
Pitch2.54mm
ColorBlack
Contact PlatingTin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8342$ 14.83
198+$ 5.9189$ 1171.94
498+$ 5.7213$ 2849.21
1,002+$ 5.624$ 5635.25
Standard Packaging6/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.