LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3262W-1-470 product image
Images for reference only

BOURNS 3262W-1-470

Manufacturer
MPN
3262W-1-470
LCSC Part #
C6084019
Packaging
Through Hole
Customer #
Key Attributes
POT 47Ω 250mW Through Hole
Datasheetpdf iconBOURNS 3262W-1-470
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.4572$ 27.46
200+$ 10.9557$ 2191.14
500+$ 10.5905$ 5295.25
1,000+$ 10.4086$ 10408.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns12
Resistance47Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Multi-turn/cermet/industrial/hermetically sealed, RJ26 per MIL-R-22097 and high-reliability RJR26 per MIL-R-39035, listed on Qualified Products List (QPL)
  • RoHS-compliant versions available