NEWOPTO XYC-IRA2835A30-S4-V
| Manufacturer |
NEWOPTO
Asian Brands |
| Mfr. Part # | XYC-IRA2835A30-S4-V |
| LCSC Part # | C6081368 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 60mA SMD |
| Description | Infrared (IR) Emitter 940nm 1.3V~1.6V 60mA 70mW/sr 8° Surface Mount 2835-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NEWOPTO | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,659
1,659
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3179 | $ 0.32 |
10+ | $ 0.2488 | $ 2.49 |
30+ | $ 0.2192 | $ 6.58 |
100+ | $ 0.1823 | $ 18.23 |
500+ | $ 0.1658 | $ 82.90 |
1,000+ | $ 0.1559 | $ 155.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$