NEWOPTO XYC-PT1411BC-I6
| Manufacturer | NEWOPTOAsian Brands |
| MPN | XYC-PT1411BC-I6 |
| LCSC Part # | C6081301 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | 1V~10V SMD3528-2P Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD3528-2P | |
| Length | 3.5mm | |
| Width | 2.85mm | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Low power/sleep mode | |
| Voltage - Supply | 1V~10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XYC-PT1411BC-I6 is a high-sensitivity ambient light sensor with BT board packaging process, featuring high heat resistance, moisture resistance, high reliability, and environmental compliance. It reduces the risk of open-circuit failures caused by LED moisture absorption during reflow soldering, serves as a perfect one-to-one drop-in replacement for standard 3528 photosensitive specifications, and delivers stable, reliable performance.
Features
AI Translation
- Photosensitive peak wavelength λp = 550 nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Replacement for conventional CDS photoresistors
- Suitable for various light-controlled lighting products: night lights, etc.
- Auto-adjustment of backlight: LCD, mobile phones, cameras, computer webcams, etc.
- Control of light/shadow-controlled toys
- Various light-controlled infrared detection and testing equipment
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2376 | $ 1.19 |
| 50+ | $ 0.2097 | $ 10.49 |
| 150+ | $ 0.1978 | $ 29.67 |
| 500+ | $ 0.1829 | $ 91.45 |
| 2,000+ | $ 0.1763 | $ 352.60 |
| 4,000+ | $ 0.1723 | $ 689.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



