NEWOPTO XYC-IR5D940AC-S2
| Manufacturer |
NEWOPTO
Asian Brands |
| Mfr. Part # | XYC-IR5D940AC-S2 |
| LCSC Part # | C6081252 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 60mA TH |
| Description | 9mW/sr 5V 60mA 1.1V~1.4V 80mW 940nm Through Hole,D=5mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NEWOPTO | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
460 
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0815 | $ 0.82 |
100+ | $ 0.0609 | $ 6.09 |
300+ | $ 0.0506 | $ 15.18 |
1,000+ | $ 0.0429 | $ 42.90 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$