NEWOPTO XYC-PT3E550BC-I6
| Manufacturer |
NEWOPTO
Asian Brands |
| Mfr. Part # | XYC-PT3E550BC-I6 |
| LCSC Part # | C6081246 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Description | 1V~10V Through Hole,D=3mm Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
825 
825
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3182 | $ 1.59 |
50+ | $ 0.2513 | $ 12.57 |
150+ | $ 0.2226 | $ 33.39 |
500+ | $ 0.1802 | $ 90.10 |
2,500+ | $ 0.1643 | $ 410.75 |
5,000+ | $ 0.1547 | $ 773.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$