LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TT Electronics 6671R19KL.152G product image
Images for reference only

TT Electronics 6671R19KL.152GRoHS

Manufacturer
MPN
6671R19KL.152G
LCSC Part #
C6080547
Packaging
-
Customer #
Key Attributes
POT 19kΩ 3.5W
Datasheetpdf iconTT Electronics 6671R19KL.152G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerTT Electronics
Packaging-
Tolerance±10%
Temperature Coefficient-400ppm/℃
Power(Watts)3.5W
Number of Turns1
Resistance19kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • 2-inch diameter, conductive plastic technology
  • Linearity measured between 1% and 99% of input voltage
  • Special TCR of ±100 ppm/°C available
  • Measured at 10 VDC from CW to CCW with wiper at 50% of electrical travel
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2609.0261$ 2609.03
200+$ 2450.3973$ 490079.46
500+$ 2368.5139$ 1184256.95
1,000+$ 2328.0547$ 2328054.70
Standard Packaging1/Full Bag
Better price for more quantity?
$