Littelfuse/IXYS LOC117P
| Manufacturer | |
| MPN | LOC117P |
| LCSC Part # | C6079692 |
| Packaging | Flatpack-8 |
| Customer # | |
| Key Attributes | 5V 1.2V Flatpack-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | Flatpack-8 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | - | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Photodiode | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LOC117 Single Linear Optocoupler features an infrared LED optically coupled with two photodiodes. One feedback (input) photodiode is used to generate a control signal that provides a servomechanism to the LED drive current, thus compensating for the LED's nonlinear time and temperature characteristics. The other (output) photodiode provides an output signal that is linear with respect to the servo LED current. The product features wide bandwidth, high input to output isolation, and excellent servo linearity.
Features
- 0.01% Servo Linearity
- THD -87dB Typical
- Wide Bandwidth (>200kHz)
- Couples Analog and Digital Signals
- High Gain Stability
- Low Input-to-Output Capacitance
- Low Power Consumption
- 8-Pin Flatpack or DIP Package
- Surface Mount and Tape & Reel Versions Available
- VDE Compatible
Applications
- Modem Transformer Replacement With No Insertion Loss
- Digital Telephone Isolation
- Power Supply Feedback Voltage/Current
- Medical Sensor Isolation
- Audio Signal Interfacing
- Isolation of Process Control Transducers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1733 | $ 3.17 |
| 10+ | $ 2.7321 | $ 27.32 |
| 50+ | $ 2.4707 | $ 123.54 |
| 100+ | $ 2.2063 | $ 220.63 |
| 500+ | $ 2.0843 | $ 1042.15 |
| 1,000+ | $ 2.0295 | $ 2029.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | Flatpack-8 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | - | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Photodiode | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LOC117 Single Linear Optocoupler features an infrared LED optically coupled with two photodiodes. One feedback (input) photodiode is used to generate a control signal that provides a servomechanism to the LED drive current, thus compensating for the LED's nonlinear time and temperature characteristics. The other (output) photodiode provides an output signal that is linear with respect to the servo LED current. The product features wide bandwidth, high input to output isolation, and excellent servo linearity.
Features
- 0.01% Servo Linearity
- THD -87dB Typical
- Wide Bandwidth (>200kHz)
- Couples Analog and Digital Signals
- High Gain Stability
- Low Input-to-Output Capacitance
- Low Power Consumption
- 8-Pin Flatpack or DIP Package
- Surface Mount and Tape & Reel Versions Available
- VDE Compatible
Applications
- Modem Transformer Replacement With No Insertion Loss
- Digital Telephone Isolation
- Power Supply Feedback Voltage/Current
- Medical Sensor Isolation
- Audio Signal Interfacing
- Isolation of Process Control Transducers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

