LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata SAFFW1G56AA0E0A product image
  • SAFFW1G56AA0E0A thumbnail 1
  • SAFFW1G56AA0E0A thumbnail 2
  • SAFFW1G56AA0E0A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

muRata SAFFW1G56AA0E0ARoHS

Manufacturer
MPN
SAFFW1G56AA0E0A
LCSC Part #
C607949
Packaging
SMD
Customer #
Key Attributes
SAW Single Filter for GPS_GLONASS_BEIDOU / Unbalanced / 4pin/0907
Datasheetpdf iconmuRata SAFFW1G56AA0E0A
In-Stock: 9,985
9,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1679$ 0.84
50+$ 0.1383$ 6.92
150+$ 0.1234$ 18.51
500+$ 0.1123$ 56.15
2,500+$ 0.1034$ 258.50
5,000+$ 0.0989$ 494.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturermuRata
PackagingSMD
Operating Temperature-20℃~+85℃
Frequency - Center1.5754GHz;1.5611GHz;1.6017GHz
Attenuation35dB
Insertion Loss2dB
impedance50Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • World Smallest GPS DRx
  • Next Gen. Industry Standard Size
  • Very Low Insertion Loss
  • Designed Filter Impedance 50ohm (No extra matching component required)