LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM LM2903FVJ-E2 product image
Images for reference only

ROHM LM2903FVJ-E2RoHS

Manufacturer
MPN
LM2903FVJ-E2
LCSC Part #
C6079398
Packaging
TSSOP-8-BJ
Customer #
Key Attributes
4.5mV 250nA TSSOP-8-BJ Linear Comparators RoHS
Datasheetpdf iconROHM LM2903FVJ-E2
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7141$ 0.71
10+$ 0.6978$ 6.98
30+$ 0.6881$ 20.64
100+$ 0.6767$ 67.67
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerROHM
PackagingTSSOP-8-BJ
Features-
Output Type-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage4.5mV
Ib - Input Bias Current250nA
Output Mode-
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM393xxx and LM2903xxx series are dual ground-sensing comparators, while LM339xxx and LM2901xxx series are quad ground-sensing comparators. They feature a wide supply voltage range (3V to 32V) and low supply current, suitable for a wide range of applications.

Features

AI Translation
  • Wide operating supply voltage
  • Ground-sensing input and output
  • Open-collector output
  • Wide operating temperature range
  • Low offset voltage

Applications

AI Translation
  • General purpose
  • Current monitoring
  • Battery monitoring
  • Multivibrator