LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL059526REEL product image
Images for reference only

IQD LFXTAL059526REELRoHS

Manufacturer
MPN
LFXTAL059526REEL
LCSC Part #
C6078920
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 14.31818MHz ±20ppm 18pF 70Ω SMD5032-4P
Datasheetpdf iconIQD LFXTAL059526REEL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5441$ 1.54
200+$ 0.6168$ 123.36
500+$ 0.5956$ 297.80
1,000+$ 0.5865$ 586.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Standard 5x3.2mm 4-pad SMD crystal. Ceramic package with seam-welded metal lid, hermetically sealed.