LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 2SC2881-Y(TE12L,ZC product image
  • 2SC2881-Y(TE12L,ZC thumbnail 1
  • 2SC2881-Y(TE12L,ZC thumbnail 2
  • 2SC2881-Y(TE12L,ZC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 2SC2881-Y(TE12L,ZCRoHS

Manufacturer
MPN
2SC2881-Y(TE12L,ZC
LCSC Part #
C6077880
Packaging
TO-243AA
Customer #
Key Attributes
TRANS NPN 120V 800mA TO-243AA
Datasheetpdf iconTOSHIBA 2SC2881-Y(TE12L,ZC
In-Stock: 720
720 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2876$ 1.44
50+$ 0.2383$ 11.92
150+$ 0.2171$ 32.57
1,000+$ 0.1907$ 190.70
2,000+$ 0.179$ 358.00
5,000+$ 0.1719$ 859.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTOSHIBA
PackagingTO-243AA
Current - Collector Cutoff100nA
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO120V
Emitter-Base Voltage VEBO5V
DC Current Gain120
Pd - Power Dissipation500mW
Current - Collector(Ic)800mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))1V

Features

AI Translation
  • High voltage: VCEO = 120 V
  • High transition frequency: fT = 120 MHz (typ.)
  • Small flat package
  • PC = 1.0 to 2.0 W (mounted on ceramic substrate)
  • Complementary to 2SA1201

Applications

AI Translation
  • Voltage Amplifier Applications
  • Power Amplifier Applications