MICROCHIP 2N4112
| Manufacturer | |
| Mfr. Part # | 2N4112 |
| LCSC Part # | C6077661 |
| Package | TO-204AD(TO-3) |
| Customer # | |
| Description | PNP 15W 5A 60V TO-204AD(TO-3) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Package | TO-204AD(TO-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 171.7121 | $ 171.71 |
200+ | $ 68.5157 | $ 13703.14 |
500+ | $ 66.2261 | $ 33113.05 |
1,000+ | $ 65.0942 | $ 65094.20 |
Standard Packaging 100/Full
Bag | ||