LGE MBRF40250T
| Manufacturer | LGEAsian Brands |
| MPN | MBRF40250T |
| LCSC Part # | C6077535 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 250V ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 5uA@250V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9098$ 0.8189 | $ 0.82 |
| 10+ | $ 0.7393$ 0.6654 | $ 6.65 |
| 50+ | $ 0.6156$ 0.5541 | $ 27.71 |
| 100+ | $ 0.5326$ 0.4794 | $ 47.94 |
| 500+ | $ 0.4813$ 0.4332 | $ 216.60 |
| 1,000+ | $ 0.4557$ 0.4102 | $ 410.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 5uA@250V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



