LGE ZM4737A
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | ZM4737A |
| LCSC Part # | C6077531 |
| Package | MELF |
| Customer # | |
| Key Attributes | DIODE ZENER 7.5V 1W MELF |
| Description | Independent 7.13V~7.88V 1W 7.5V MELF Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LGE | |
| Package | MELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,480 
6,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.041 $ 0.0369 | $ 0.37 |
100+ | $ 0.0321 $ 0.0289 | $ 2.89 |
300+ | $ 0.0276 $ 0.0249 | $ 7.47 |
1,000+ | $ 0.0242 $ 0.0218 | $ 21.80 |
5,000+ | $ 0.0215 $ 0.0194 | $ 97.00 |
10,000+ | $ 0.0202 $ 0.0182 | $ 182.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$