Knowles 2225Y1K00182KXT
| Manufacturer | |
| MPN | 2225Y1K00182KXT |
| LCSC Part # | C6077110 |
| Packaging | 2225 |
| Customer # | |
| Description | 1.8nF X7R ±10% 1kV 2225 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.9032 | $ 0.90 |
200+ | $ 0.3604 | $ 72.08 |
500+ | $ 0.3492 | $ 174.60 |
1,000+ | $ 0.3429 | $ 342.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$