Yezhan ASR-M-7-0.38F
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | ASR-M-7-0.38F |
| LCSC Part # | C6075502 |
| Package | 5930 |
| Customer # | |
| Key Attributes | RES 0.38mΩ ±1% 10W 5930 |
| Description | 10W 0.38mΩ Shunt ±75ppm/℃ ±1% 5930 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 5930 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4193 | $ 0.42 |
10+ | $ 0.3299 | $ 3.30 |
30+ | $ 0.2914 | $ 8.74 |
100+ | $ 0.2436 | $ 24.36 |
500+ | $ 0.222 | $ 111.00 |
1,000+ | $ 0.2097 | $ 209.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$