LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N5818-E3/53 product image
Images for reference only

VISHAY 1N5818-E3/53RoHS

Manufacturer
MPN
1N5818-E3/53
LCSC Part #
C6074019
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
1 Independent 30V 875mV@3.1A 1A DO-204AL(DO-41) Single Diodes RoHS
Datasheetpdf iconVISHAY 1N5818-E3/53
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2891$ 0.29
200+$ 0.1154$ 23.08
500+$ 0.1115$ 55.75
1,000+$ 0.1096$ 109.60
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-204AL(DO-41)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)875mV@3.1A
Reverse Leakage Current (Ir)1mA@30V
Non-Repetitive Peak Forward Surge Current25A
Current - Rectified1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Guard ring for overvoltage protection
  • Very low conduction losses
  • Extremely fast switching speed
  • Low forward voltage drop
  • High-frequency operation
  • Max wave soldering temperature 275°C for 10 seconds per JESD 22-B106

Applications

AI Translation

For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.