MICROCHIP 1N4115UR-1
| Manufacturer | |
| Mfr. Part # | 1N4115UR-1 |
| LCSC Part # | C6073591 |
| Package | DO-213AA |
| Customer # | |
| Description | 500mW 1 Independent 22V DO-213AA Single Zener Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Package | DO-213AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 264 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.7085 | $ 8.71 |
200+ | $ 3.4746 | $ 694.92 |
500+ | $ 3.3595 | $ 1679.75 |
1,000+ | $ 3.3019 | $ 3301.90 |
Standard Packaging 264/Full
Reel | ||