Images are for reference only
EDA Models

VISHAY KP1836222205

Manufacturer
Mfr. Part #
KP1836222205
LCSC Part #
C6071990
Package
Through Hole,P=22.5mm
Customer #
Description
2.2nF -55℃~+100℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS
Datasheet pdf icon VISHAY KP1836222205

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer VISHAY
Package Through Hole,P=22.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon VISHAY KP1836222205
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 260
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 3.4303 $ 3.43
260+
$ 1.3694 $ 356.04
520+
$ 1.3231 $ 688.01
1,040+
$ 1.3015 $ 1353.56
Standard Packaging 260/Full Bag
Better price for more quantity?
$