STE MF11502M3950J1AB2F
| Manufacturer | STEAsian Brands |
| MPN | MF11502M3950J1AB2F |
| LCSC Part # | C6071561 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | Negative Temperature Coefficient Thermistor - Temperature Compensation Type |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=2.5mm | |
| Resistance @ 25℃ | 5kΩ | |
| Width | 4mm | |
| Power(Watts) | 450mW | |
| Pitch | 2.5mm | |
| Operating Temperature | -30℃~+125℃ | |
| Diameter (φD) | 6.5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±5% | |
| Resistance Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 310
310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0437 | $ 0.44 |
| 100+ | $ 0.0347 | $ 3.47 |
| 300+ | $ 0.0302 | $ 9.06 |
| 1,000+ | $ 0.0269 | $ 26.90 |
| 5,000+ | $ 0.0242 | $ 121.00 |
| 10,000+ | $ 0.0228 | $ 228.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=2.5mm | |
| Resistance @ 25℃ | 5kΩ | |
| Width | 4mm | |
| Power(Watts) | 450mW | |
| Pitch | 2.5mm | |
| Operating Temperature | -30℃~+125℃ | |
| Diameter (φD) | 6.5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±5% | |
| Resistance Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



