Sillumin SLM21364CF-DG
| Manufacturer |
Sillumin
Asian Brands |
| Mfr. Part # | SLM21364CF-DG |
| LCSC Part # | C6071552 |
| Package | SOP-28W |
| Customer # | |
| Key Attributes | 600V Three-Phase Bridge Driver with OcP, Enable and Fault |
| Description | 10V~20V SOP-28W Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Sillumin | |
| Package | SOP-28W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5525 | $ 1.55 |
10+ | $ 1.2266 | $ 12.27 |
30+ | $ 1.0637 | $ 31.91 |
100+ | $ 0.9022 | $ 90.22 |
500+ | $ 0.8057 | $ 402.85 |
1,000+ | $ 0.7544 | $ 754.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$