PULSE JX20-0254NL
| Manufacturer | |
| MPN | JX20-0254NL |
| LCSC Part # | C6071429 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 8 Shielded With LED Through Hole Modular/Ethernet Connector Jacks With Magnetics RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks With Magnetics | |
| Manufacturer | PULSE | |
| Packaging | Through Hole | |
| Number of Ports | 8 | |
| Shielding | Shielded | |
| LED | With LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
100 Base-TX (Fast Ethernet) RJ45 2xN Integrated Connector Module (ICM) with or without LEDs - Designed to support Switch and Gateway applications.
- Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
- Magnetics are 100% electrically tested for HI-POT and functionality
- IEEE802.3u compliant 350μH min OCL with 8mA bias current
- High performance for maximum EMI suppression
- RoHS peak wave solder temperature rating 260℃
- Other Internal magnetics options available
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.0677 | $ 22.07 |
| 200+ | $ 8.8061 | $ 1761.22 |
| 496+ | $ 8.5109 | $ 4221.41 |
| 1,000+ | $ 8.3665 | $ 8366.50 |
Standard Packaging8/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

