Littelfuse 5.0SMDJ48ASHRAT7
| Manufacturer | |
| MPN | 5.0SMDJ48ASHRAT7 |
| LCSC Part # | C6071190 |
| Packaging | DO-214AB(SMCJ) |
| Customer # | |
| Key Attributes | 77.4V 64.7A@10/1000us 5kW@10/1000us 58.9V Unidirectional 48V DO-214AB(SMCJ) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 64.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
5.0SMDJxxS - The HRA High Reliability Series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events. This series offers multiple enhanced screening options to improve reliability.
Features
- High-reliability devices with manufacturing and assembly lot traceability
- Enhanced reliability screening options available per MIL-PRF-19500; refer to screening process table for details
- Surface mount application, optimizing board space
- Low-profile package
- Built-in stress relief
- VBR@TJ = VBR@25°C × (1 + αT × (TJ - 25)) (αT: temperature coefficient)
- Glass-passivated chip junction
- 5000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typically less than 1.0ps from 0V to VBR minimum
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 2μA above 12V
- Guaranteed high-temperature soldering: 260°C/40 seconds at terminals
- Plastic package meets UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020, LF maximum peak 260°C
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free second-level interconnect per IPC/JEDEC J-STD-609A.01
- Recognized by UL 497B as an isolating loop circuit protector
Applications
5.0SMDJxxS - HRA components are ideal for high-reliability protection of I/O interfaces, VCC buses, and other susceptible circuits.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.3727 | $ 13.37 |
| 200+ | $ 5.3364 | $ 1067.28 |
| 500+ | $ 5.1586 | $ 2579.30 |
| 1,000+ | $ 5.0697 | $ 5069.70 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 64.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
5.0SMDJxxS - The HRA High Reliability Series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events. This series offers multiple enhanced screening options to improve reliability.
Features
- High-reliability devices with manufacturing and assembly lot traceability
- Enhanced reliability screening options available per MIL-PRF-19500; refer to screening process table for details
- Surface mount application, optimizing board space
- Low-profile package
- Built-in stress relief
- VBR@TJ = VBR@25°C × (1 + αT × (TJ - 25)) (αT: temperature coefficient)
- Glass-passivated chip junction
- 5000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typically less than 1.0ps from 0V to VBR minimum
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 2μA above 12V
- Guaranteed high-temperature soldering: 260°C/40 seconds at terminals
- Plastic package meets UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020, LF maximum peak 260°C
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free second-level interconnect per IPC/JEDEC J-STD-609A.01
- Recognized by UL 497B as an isolating loop circuit protector
Applications
5.0SMDJxxS - HRA components are ideal for high-reliability protection of I/O interfaces, VCC buses, and other susceptible circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

