XP Power JSK5012S12
| Manufacturer | |
| MPN | JSK5012S12 |
| LCSC Part # | C6070893 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Vin | 9V~18V | |
| Vout | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 50W | |
| Conversion Efficiency | 91% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Regulated Single Output
- 2:1 Input Range
- 2”×1” Package
- 1500 VDC Isolation
- Operating Temperature -40°C to +105°C
- ITE Safety Approvals
- Remote On/Off
- High Power Density
- Optional Heatsink
- Six-sided Metal Case
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 211.0856 | $ 211.09 |
| 200+ | $ 84.2248 | $ 16844.96 |
| 500+ | $ 81.4109 | $ 40705.45 |
| 1,000+ | $ 80.0199 | $ 80019.90 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Vin | 9V~18V | |
| Vout | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 50W | |
| Conversion Efficiency | 91% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Regulated Single Output
- 2:1 Input Range
- 2”×1” Package
- 1500 VDC Isolation
- Operating Temperature -40°C to +105°C
- ITE Safety Approvals
- Remote On/Off
- High Power Density
- Optional Heatsink
- Six-sided Metal Case
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

