BOURNS 4610X-102-561LF
| Manufacturer | |
| Mfr. Part # | 4610X-102-561LF |
| LCSC Part # | C6070562 |
| Package | SIP-10 |
| Customer # | |
| Key Attributes | RES ARRAY 5 RES 560Ω SIP-10 |
| Description | 5 ±2% 560Ω 300mW ±100ppm/℃ SIP-10 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1973 | $ 0.20 |
200+ | $ 0.0788 | $ 15.76 |
400+ | $ 0.0761 | $ 30.44 |
1,000+ | $ 0.0748 | $ 74.80 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$