LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 450D501KSD6 product image
Images for reference only

CTS 450D501KSD6RoHS

Manufacturer
MPN
450D501KSD6
LCSC Part #
C6070034
Packaging
-
Customer #
Key Attributes
POT 500Ω 500mW
Datasheetpdf iconCTS 450D501KSD6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5187$ 4.52
200+$ 1.8032$ 360.64
500+$ 1.743$ 871.50
1,000+$ 1.7136$ 1713.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerCTS
Packaging-
Tolerance±20%
Power(Watts)500mW
Number of Turns1
Resistance500Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • In stock
  • Linear or 10% audio taper available
  • Wide resistance range
  • Three molded insert shaft styles: knurled and slotted, flatted, or round
  • Cost-effective for low-volume applications