LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW MMSZ5255B product image
  • MMSZ5255B thumbnail 1
  • MMSZ5255B thumbnail 2
  • MMSZ5255B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW MMSZ5255BRoHS

Manufacturer
YFWAsian Brands
MPN
MMSZ5255B
LCSC Part #
C6069549
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 28V 500mW SOD-123
Datasheetpdf iconYFW MMSZ5255B
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0214$ 0.43
200+$ 0.0165$ 3.30
600+$ 0.0137$ 8.22
3,000+$ 0.0122$ 36.60
9,000+$ 0.0108$ 97.20
21,000+$ 0.01$ 210.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100pA@21V
Impedance(Zzt)44Ω
Diode Configuration1 Independent
Zener Voltage(Range)26.6V~29.4V
Zener Voltage(Nom)28V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.4V ~ 39V.
  • Small plastic package for SMT designs.
  • Tolerance: approximately ±5%