LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW MMSZ5244BS product image
  • MMSZ5244BS thumbnail 1
  • MMSZ5244BS thumbnail 2
  • MMSZ5244BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW MMSZ5244BSRoHS

Manufacturer
YFWAsian Brands
MPN
MMSZ5244BS
LCSC Part #
C6069548
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 14V 500mW SOD-323
Datasheetpdf iconYFW MMSZ5244BS
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.035$ 0.70
200+$ 0.0274$ 5.48
600+$ 0.0233$ 13.98
3,000+$ 0.0207$ 62.10
9,000+$ 0.0186$ 167.40
21,000+$ 0.0174$ 365.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingSOD-323
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.3V~14.7V
Zener Voltage(Nom)14V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.4V to 39V.
  • Small plastic package for SMT designs.
  • Tolerance: ±5% typical.