YFW MMBD4148CA
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MMBD4148CA |
| LCSC Part # | C6069547 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 75V 0.15A SOT-23 |
| Description | 2A 4ns Independent 75V 1.25V@150mA 150mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,550 
1,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0129 | $ 0.65 |
500+ | $ 0.0101 | $ 5.05 |
3,000+ | $ 0.0086 | $ 25.80 |
6,000+ | $ 0.0076 | $ 45.60 |
24,000+ | $ 0.0068 | $ 163.20 |
51,000+ | $ 0.0064 | $ 326.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$