LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 445I33K14M31818 product image
Images for reference only

CTS 445I33K14M31818RoHS

Manufacturer
MPN
445I33K14M31818
LCSC Part #
C6069355
Packaging
SMD5032
Customer #
Key Attributes
±30ppm 8pF ±30ppm SMD5032 Crystals RoHS
Datasheetpdf iconCTS 445I33K14M31818

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard 5.0mm x 3.2mm Glass Seal Package
  • Fundamental Crystal Design
  • Frequency Range 8 - 50MHz
  • Frequency Tolerance, ±20ppm Standard [other tolerances available]
  • Frequency Stability, ±30ppm Standard [other stabilities available]
  • Operating Temperature to - 40°C to +85°C
  • Tape & Reel Packaging Standard, EIA - 481
  • RoHS Compliant in Accordance with EU Directive 2011/65/EU
  • Lead - Free Termination Finish
  • Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass

Applications

AI Translation
  • notebooks
  • computer peripherals
  • audio visual
  • Bluetooth and USB interfaces
  • PDAs
  • automotive electronics
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1455$ 1.15
200+$ 0.457$ 91.40
500+$ 0.4431$ 221.55
1,000+$ 0.4354$ 435.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$