GOODWORK AMS1117-5.0
| Manufacturer | GOODWORKAsian Brands |
| MPN | AMS1117-5.0 |
| LCSC Part # | C6068482 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A Adjustable / Fixed Low Dropout Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,760
13,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0548$ 0.0466 | $ 0.47 |
| 100+ | $ 0.0436$ 0.0371 | $ 3.71 |
| 300+ | $ 0.0379$ 0.0323 | $ 9.69 |
| 2,500+ | $ 0.0332$ 0.0283 | $ 70.75 |
| 5,000+ | $ 0.0299$ 0.0255 | $ 127.50 |
| 10,000+ | $ 0.0282$ 0.0240 | $ 240.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



