LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conec 122A10939X product image
Images for reference only

Conec 122A10939XRoHS

Manufacturer
MPN
122A10939X
LCSC Part #
C6067141
Packaging
P=5.08mm
Customer #
Key Attributes
CONN Board-to-Board 32POS GOLD
Datasheetpdf iconConec 122A10939X
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6803$ 14.68
200+$ 5.8573$ 1171.46
500+$ 5.6619$ 2830.95
1,000+$ 5.5658$ 5565.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerConec
PackagingP=5.08mm
Pitch5.08mm
Number of Rows2
Number of Pins32P
Operating Temperature-55℃~+125℃
Current Rating5.5A
Contact PlatingGold

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.