CTS 407F35E024M0000
| Manufacturer | |
| MPN | 407F35E024M0000 |
| LCSC Part # | C6065559 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±30ppm 20pF 40Ω SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 7.0mm x 5.0mm ceramic SMT package
- Fundamental and third overtone crystal design
- Frequency range 6 – 133MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±50ppm
- Operating temperature range -40℃ to +85℃
- Frequency stability across varying temperatures and drive levels
- Standard tape and reel packaging per EIA-481
- RoHS/Green compliant [6/6]
Applications
AI Translation
- Wireless Communications - Broadband Access - WLAN/WiMax/WIFI - Test & Measurement - Portable Devices - Computer Peripherals
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5833 | $ 1.58 |
| 200+ | $ 0.6324 | $ 126.48 |
| 500+ | $ 0.6109 | $ 305.45 |
| 1,000+ | $ 0.6017 | $ 601.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 7.0mm x 5.0mm ceramic SMT package
- Fundamental and third overtone crystal design
- Frequency range 6 – 133MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±50ppm
- Operating temperature range -40℃ to +85℃
- Frequency stability across varying temperatures and drive levels
- Standard tape and reel packaging per EIA-481
- RoHS/Green compliant [6/6]
Applications
AI Translation
- Wireless Communications - Broadband Access - WLAN/WiMax/WIFI - Test & Measurement - Portable Devices - Computer Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

