LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 406C35D14M74560 product image
Images for reference only

CTS 406C35D14M74560RoHS

Manufacturer
MPN
406C35D14M74560
LCSC Part #
C6065535
Packaging
SMD6035-4P
Customer #
Key Attributes
Crystal 14.7456MHz ±30ppm 18pF 60Ω SMD6035-4P
Datasheetpdf iconCTS 406C35D14M74560
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3356$ 1.34
200+$ 0.534$ 106.80
500+$ 0.5155$ 257.75
1,000+$ 0.5063$ 506.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD6035-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency14.7456MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard 6.0mm x 3.5mm ceramic SMT package
  • Fundamental mode crystal design
  • Frequency range 8 - 50 MHz
  • Frequency tolerance: standard ±30 ppm [other tolerances available]
  • Frequency stability: standard ±50 ppm [other stabilities available]
  • Operating temperature range -40℃ to +85℃
  • Stable frequency across temperature and drive level variations
  • Standard tape and reel packaging per EIA-481
  • RoHS/Eco-friendly compliant (all six restricted substances compliant)

Applications

AI Translation
  • High-density PCB applications
  • Wireless communications
  • Broadband access
  • WLAN/WiMax/WiFi
  • Portable devices
  • Test & measurement
  • PCMCIA cards
  • Computers
  • Modems