LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 403I23D25M00000 product image
Images for reference only

CTS 403I23D25M00000RoHS

Manufacturer
MPN
403I23D25M00000
LCSC Part #
C6065475
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±20ppm 18pF 60Ω SMD3225-4P
Datasheetpdf iconCTS 403I23D25M00000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9229$ 0.92
200+$ 0.3683$ 73.66
500+$ 0.3561$ 178.05
1,000+$ 0.3501$ 350.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CTS Model 403 incorporates a high Q quartz resonator and is ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic Ceramic Surface Mount Package
  • Fundamental Crystal Design
  • Frequency Range 8 - 80MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±30ppm Standard
  • Operating Temperature Range to -40°C to +105°C
  • Tape and Reel Packaging, EIA - 481

Applications

AI Translation
  • IoT and IIoT Applications
  • Wireless Communications
  • FPGA/Microcontrollers
  • USB Interfaces
  • Computer Peripherals
  • Portable Equipment
  • Test and Measurement
  • M2M Communications
  • Broadband Access