LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 402F38411CJR product image
Images for reference only

CTS 402F38411CJRRoHS

Manufacturer
MPN
402F38411CJR
LCSC Part #
C6065440
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 38.4MHz ±10ppm 9pF 60Ω SMD2016-4P
Datasheetpdf iconCTS 402F38411CJR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0302$ 1.03
200+$ 0.4112$ 82.24
500+$ 0.3985$ 199.25
1,000+$ 0.3905$ 390.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency38.4MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS 402 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetically sealed ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 16 – 60MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±30ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/Microcontroller
  • USB interfaces
  • Computer peripherals
  • Portable devices
  • Test and measurement
  • Machine-to-machine communications
  • Wearable devices